- RS Stock No.:
- 882-0316
- Mfr. Part No.:
- 750-880
- Manufacturer:
- Wago
Discontinued product
- RS Stock No.:
- 882-0316
- Mfr. Part No.:
- 750-880
- Manufacturer:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wago Ethernet Switch
The Wago Ethernet controller can be used as a programmable controller within Ethernet networks. This controller supports all the digital, analogue and speciality modules found within the 750/753 series, and is suitable for data rates of 10/100 Mbit/s. Two Ethernet interfaces and an integrated switch allow the Fieldbus to be wired in a line topology. This eliminates additional network devices, such as switches or hubs. It supports a wide variety of standard Ethernet protocols for easy integration into IT environments.
Wago I/O system range
Remote I/O modular system for all functions.
Makes it easier to connect all I/Os thanks to its Cage clamp system®
Communication with PC, PLCs thanks to the various communication protocols.
Colour codes according to the type of signal.
Do not forget to order the end module.
Wago I/O system range
Remote I/O modular system for all functions.
Makes it easier to connect all I/Os thanks to its Cage clamp system®
Communication with PC, PLCs thanks to the various communication protocols.
Colour codes according to the type of signal.
Do not forget to order the end module.
Features and Benefits
Integrated switch
Baud rate is 10/100 Mbit/s
DIP switch for configuration
Card slot for SD and SDHC up to 32GB
Wire connection via cage clamp connectors
Power supply is 24VDC
Remote I/O modular system for all the functions
Colour codes according to the type of signal
Auto-negotiation
Battery-backed RTC
Multitasking capable
Baud rate is 10/100 Mbit/s
DIP switch for configuration
Card slot for SD and SDHC up to 32GB
Wire connection via cage clamp connectors
Power supply is 24VDC
Remote I/O modular system for all the functions
Colour codes according to the type of signal
Auto-negotiation
Battery-backed RTC
Multitasking capable
Applications
Industrial sites
Building automation
Building automation
Certifications
CE
IP20 rated
IEC 61131-2
IP20 rated
IEC 61131-2