Analog Devices EVAL-FW-HPSK2, Active Filter Daughter Board for EVAL-FW-MOTHER

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analog Devices Filter Wizard Evaluation System

The Analog Devices Filter Wizard evaluation board system consists of a motherboard and several snap-apart format daughter boards which allow designers to assemble and evaluate various active filter designs. Each mother-board has slots for four daughter boards, each corresponding to a stage in the filter design being evaluated. If the design requires more than four stages, multiple motherboards can be connected together. The system facilitates change of stage sequence in a filter design and complete flexibility in the choice of stage types utilised. Note that both the mother-board and daughter boards are supplied unpopulated; users can use the BOM and assembly information generated in Analog Filter Wizard to order components and assemble the complete filter design to be evaluated.

The following daughter boards are available:

833-5102 · EVAL-FW-LPMFB1 · Multiple Feedback Low-pass for single op-amps
881-3144 · EVAL-FW-LPSK2 · Sallen-Key Low-pass for dual op-amps
881-3148 · EVAL-FW-HPSK2 · Sallen-Key High-pass for dual op-amps
833-5105 · EVAL-FW-LPMFB2 · Multiple Feedback Low-pass for dual op-amps
881-3157 · EVAL-FW-BPDF2 · Multiple Feedback Band-pass for dual op-amps

Note

The single op-amp board accepts either SOIC and SOT-23 packages, the dual op-amp boards accept either SOIC or MSOP packages.

Active Filters

Specifications
Attribute Value
Analogue Function Active Filter
Kit Classification Daughter Board
Featured Device EVAL-FW-MOTHER
3 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 536.84
(exc. VAT)
PHP 601.26
(inc. VAT)
units
Per Unit
1 +
PHP536.84
Related Products
Evaluation board providing a platform for test and ...
Description:
Evaluation board providing a platform for test and evaluation of the AD8331 ultra low noise, linear-in-dB, variable gain amplifier (VGA). Optimized for ultrasound systems, it is usable as a low noise variable gain element at frequencies up to 120MHz. Includes ...
The AD8251-EVALZ Evaluation Board is designed to enable ...
Description:
The AD8251-EVALZ Evaluation Board is designed to enable quick evaluation of the AD8251 10MHz Gain=1,2,4,8 iCMOS® Programmable Gain Instrumentation Amplifier. The evaluation board includes on-board gain setting switches to quickly demonstrate the AD8251’s software gain programmability. There are SMA connectors ...
The Mini Evaluation Board for ADAU1701 Audio Processors ...
Description:
The Mini Evaluation Board for ADAU1701 Audio Processors incorporates stereo line-level analogue input and a digital audio interface. Two of the ADAU1701 DAC channels are routed to a SSM2306 filter less Class-D amplifier while the other two channels are routed ...
An Analogue Devices evaluation board demonstrating a novel ...
Description:
An Analogue Devices evaluation board demonstrating a novel analogue-to-analogue isolator using an isolated Sigma-Delta Modulator, isolated DC-DC Converter and active filter.The circuit is based on the AD7400A, a second-order, sigma-delta modulator with a digitally isolated 1-bit data stream output. The ...