Martindale MARVIPD150 Voltage Indicator & Proving Unit Kit <3.5 mA @ 1000 V ac/dc 700V

  • RS Stock No. 865-4756
  • Mfr. Part No. MARVIPD150
  • Manufacturer Martindale
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): PH
Product Details

Martindale VIPD150 Voltage Indicator VI-15000 and Proving Device

The VIPD150 is a 1000V CATIV safety rated voltage indicator and proving unit.The VIPD150 contains the VI-15000 voltage indicator and the PD690 proving device, enabling you to comply with health and safety recommendations for safe working.

VI-15000 Voltage Indicator

Nominal Voltage Range: 50 to 1000V AC / DC
Nominal Voltage Threshold Indications: 50, 100, 200, 400, 690 V DC/AC rms
Polarity indication: from approx 12V DC/AC rms
AC/DC voltage detection: automatic
Range detection: automatic
Response time: < 0.1s
Frequency range: DC, 1 to 400 Hz
Test current: < 3.5mA at 1000V DC/AC rms
Duty ratio: 30s ON (operated) / 240s OFF (recovery)
Power: from circuit under test
Dimensions: 205 x 67 x 27 mm
Conforms to BS EN 61243-3:2010 CAT IV 1000V

PD690 proving device

Output Voltage: output 700V nominal, 50Hz nominal
Operating Temperature Range: -10 to 40°C at max. 70% RH
Batteries: 6 x LR6 (MN1500) 1.5V Alkaline batteries or equivalent (included)
Dimensions: 143 x 84 x 50mm

Martindale Lock-Off Kits, Voltage Indicators and Proving Units

Specifications
Attribute Value
Model Number MARVIPD150
Test Current Rating <3.5 mA @ 1000 V ac/dc
Output Voltage 700V
Kit Contents Batteries, Carry Case, Instructions, PD690 Proving Unit, VI-15000 Voltage Indicator
Display Type LED
Battery Type AA
Power Source Battery, Mains
Dimensions 205 x 67 x 27mm
Weight 130g
Height 27mm
Length 205mm
Maximum Operating Temperature +40°C
Minimum Operating Temperature -10°C
Width 67mm
139 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 15,379.83
(exc. VAT)
PHP 17,225.41
(inc. VAT)
units
Per Unit
1 +
PHP15,379.83
Related Products
The TeSys U is a modular system for ...
Description:
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection ...
The Fluke 345 measures a wide range of ...
Description:
The Fluke 345 measures a wide range of electrical parameters for troubleshooting power disturbances in single- and three phase electrical loads. With a bright colour display to see waveforms and trends, a low-pass filter to remove high frequency noise, and ...
Confidently take reliable readings with the True-rms, Fluke ...
Description:
Confidently take reliable readings with the True-rms, Fluke 353 digital clamp meter; the tool of choice for high current clamp-on amp meter measurement up to 2000 A. The extra-wide jaw easily clamps around large conductors, typically found in high-current applications. ...
IDM61 high performance pocket multimeter with non-contact voltage ...
Description:
IDM61 high performance pocket multimeter with non-contact voltage detector. Compact design with soft rubber side grips2000 Counts LCD display6 functions / 14 ranges1000 V ac/dc measurement rangeIntegral non-contact AC voltage detector with visual & audible indication (50 V ac to ...