- RS Stock No.:
- 847-9404
- Mfr. Part No.:
- QS18VP6LVQ8
- Manufacturer:
- Banner
1 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
17 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP9,923.06
(exc. VAT)
PHP11,113.83
(inc. VAT)
Units | Per Unit |
1 + | PHP9,923.06 |
- RS Stock No.:
- 847-9404
- Mfr. Part No.:
- QS18VP6LVQ8
- Manufacturer:
- Banner
Legislation and Compliance
Product Details
QS18 World Beam Series
The WORLD-BEAM QS18 series of photoelectric sensors offer exceptional optical performance in compact QS18 housing and a unique space saving housing design that directly replaces barrel/rectangular style sensors.
The sensors have a reliable detection when a fixed background is present and the object colour or shape when the shape varies.
The QS18 series of sensors are available in opposed, polarized or non-polarized retro-reflective, convergent, regular or wide-angle diffuse, laser, ultrasonic, plastic or glass fibre optic, fixed-field and adjustable-field sensing modes.
The sensors have a reliable detection when a fixed background is present and the object colour or shape when the shape varies.
The QS18 series of sensors are available in opposed, polarized or non-polarized retro-reflective, convergent, regular or wide-angle diffuse, laser, ultrasonic, plastic or glass fibre optic, fixed-field and adjustable-field sensing modes.
ABS housing with 3mm mounting hardware included
10Vdc to 30 Vdc supply voltage
Single turn sensitivity potentiometer on retro and diffuse models (finger or screwdriver adjustable)
Solid-state complementary (SPDT): NPN or PNP (current sinking or sourcing), depending on model
2 LED indicators on sensor top
Fast response times
2m pre-cabled or 4-pin, 150mm Pico-style pigtail connector.
All models supplied with mounting bracket, polarised retro model supplied with reflector
Operating temperature range -20 to +70°C
IEC IP67, NEMA 6 Rated
10Vdc to 30 Vdc supply voltage
Single turn sensitivity potentiometer on retro and diffuse models (finger or screwdriver adjustable)
Solid-state complementary (SPDT): NPN or PNP (current sinking or sourcing), depending on model
2 LED indicators on sensor top
Fast response times
2m pre-cabled or 4-pin, 150mm Pico-style pigtail connector.
All models supplied with mounting bracket, polarised retro model supplied with reflector
Operating temperature range -20 to +70°C
IEC IP67, NEMA 6 Rated
Banner QS18 Series Photoelectric Sensor, 6.5m Detection Range, IP67 - QS18VP6LVQ8
This high performance photoelectric sensor from banner features an LED light source with PNP output, ideal for various applications in automation, electronics, electrical, and mechanical industries. With its long range capabilities and IP67 rating, this sensor is designed to deliver reliable performance in diverse environments.
Features & Benefits
• Utilises retroreflective technology for accurate detection
• Barrel style design for easy installation and integration
• IP67 rated for protection against dust and water ingress
• LED light source ensures consistent and reliable operation
• PNP output configuration for seamless connectivity
• Long range sensor with a detection range of 6.5 metres
• Barrel style design for easy installation and integration
• IP67 rated for protection against dust and water ingress
• LED light source ensures consistent and reliable operation
• PNP output configuration for seamless connectivity
• Long range sensor with a detection range of 6.5 metres
Applications
• Ideal for use in conveyor systems for object detection
• Suitable for packaging equipment to detect product presence
• Used in industrial machinery for precise positioning control
• Suitable for packaging equipment to detect product presence
• Used in industrial machinery for precise positioning control
Can it be used in harsh industrial environments?
Yes, the Banner QS18VP6LVQ8 is IP67 rated, making it suitable for rugged applications.
Will it work effectively in bright lighting conditions?
The LED light source ensures reliable performance even in well-lit environments.
Is it easy to install and set up?
Yes, the barrel style design allows for simple installation and integration into existing systems.
Can it be integrated with PLCs for automation purposes?
The PNP output configuration enables seamless connectivity with PLCs for automation control.
Is it suitable for long-range detection applications?
With a detection range of 6.5 metres, this sensor is ideal for long-range detection requirements.
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Retroreflective |
Detection Range | 6.5 m |
Output Type | PNP |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 25 mA |
Response Time | 600 μs |
Maximum Operating Temperature | +70°C |
Series | QS18 |
Housing Material | ABS |
Minimum Operating Temperature | -20°C |
Standards Met | CE |