Analog Devices EVAL-FW-LPMFB2, Active Filter Daughter Board for EVAL-FW-MOTHER

  • RS Stock No. 833-5105
  • Mfr. Part No. EVAL-FW-LPMFB2
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analog Devices Filter Wizard Evaluation System

The Analog Devices Filter Wizard evaluation board system consists of a motherboard and several snap-apart format daughter boards which allow designers to assemble and evaluate various active filter designs. Each mother-board has slots for four daughter boards, each corresponding to a stage in the filter design being evaluated. If the design requires more than four stages, multiple motherboards can be connected together. The system facilitates change of stage sequence in a filter design and complete flexibility in the choice of stage types utilised. Note that both the mother-board and daughter boards are supplied unpopulated; users can use the BOM and assembly information generated in Analog Filter Wizard to order components and assemble the complete filter design to be evaluated.

The following daughter boards are available:

833-5102 · EVAL-FW-LPMFB1 · Multiple Feedback Low-pass for single op-amps
881-3144 · EVAL-FW-LPSK2 · Sallen-Key Low-pass for dual op-amps
881-3148 · EVAL-FW-HPSK2 · Sallen-Key High-pass for dual op-amps
833-5105 · EVAL-FW-LPMFB2 · Multiple Feedback Low-pass for dual op-amps
881-3157 · EVAL-FW-BPDF2 · Multiple Feedback Band-pass for dual op-amps

Note

The single op-amp board accepts either SOIC and SOT-23 packages, the dual op-amp boards accept either SOIC or MSOP packages.

Active Filters

Specifications
Attribute Value
Analogue Function Active Filter
Kit Classification Daughter Board
Featured Device EVAL-FW-MOTHER
2 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 556.33
(exc. VAT)
PHP 623.09
(inc. VAT)
units
Per Unit
1 +
PHP556.33
Related Products
Evaluation board providing a platform for test and ...
Description:
Evaluation board providing a platform for test and evaluation of the AD8331 ultra low noise, linear-in-dB, variable gain amplifier (VGA). Optimized for ultrasound systems, it is usable as a low noise variable gain element at frequencies up to 120MHz. Includes ...
The ADCMP600 and ADCMP602 are Rail-to-Rail Very Fast ...
Description:
The ADCMP600 and ADCMP602 are Rail-to-Rail Very Fast 2.5V to 5.5V, Single-Supply TTL/CMOS comparators. The ADCMP602 includes a Shutdown pin and Single-pin control for programmable hysteresis and latch.
The evaluation board provides access to all of ...
Description:
The evaluation board provides access to all of the comparator inputs, outputs, and latches through the SMA connectors. The power for the comparators is brought in through the banana jacks. ADCMP553 is available in an 8-lead MSOP package.
The EVAL-ADCMP607BCPZ is an evaluation board for the ...
Description:
The EVAL-ADCMP607BCPZ is an evaluation board for the ADCMP607 comparator. The ADCMP607 is a rail-to-rail, single-supply CML comparator. It is fully specified rail-to-rail at 2.5 V to 5.5 V. CML-compatible output stage1.25ns propagation delay50mW at 2.5V power supplyShutdown pinSingle-pin control ...