- RS Stock No.:
- 813-5902
- Mfr. Part No.:
- 89762-1421
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 813-5902
- Mfr. Part No.:
- 89762-1421
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Molex Temp-Flex SMP Jack to SMP Jack Flexible Microwave Air-Dielectric Ultra-Low-Loss Cable Assembly
Temp-Flex® flexible microwave SMP jack to SMP jack ultra-low loss coaxial cable assemblies. These high performance coaxial SMP jack to SMP jack RF coaxial cable assemblies use Temp-Flex® Air-Dielectric 086 Ultra-Low-Loss cable that uses a unique air-enhanced design with up to 87% VOP as well as offering excellent electrical properties with an impedance of 50Ω, dual shielding, silver plated conductors and a fluoropolymer (FEP) dielectric.
The Voltage Standing Wave Ratio (VSWR) for these cables is 1.70 max to 26 GHz
Insertion loss for stock number 813-5892 is 0.75 dB
Insertion loss for stock number 813-5902 is 1.12 dB
Insertion loss for stock number 813-5905 is 1.50 dB
The Voltage Standing Wave Ratio (VSWR) for these cables is 1.70 max to 26 GHz
Insertion loss for stock number 813-5892 is 0.75 dB
Insertion loss for stock number 813-5902 is 1.12 dB
Insertion loss for stock number 813-5905 is 1.50 dB
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex RF Coaxial Cable Assemblies
Specifications
Attribute | Value |
---|---|
Connector 1 | SMP |
Terminated/Unterminated | Terminated |
Connector 2 | SMP |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Length | 228.6mm |