Phoenix Contact Thermal Circuit Breaker - TCP 2A Single Pole 65 V dc, 250V ac Voltage Rating, 2A Current Rating
- RS Stock No.:
- 801-6902
- Mfr. Part No.:
- 0712217
- Manufacturer:
- Phoenix Contact
148 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
16 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP1,269.86
(exc. VAT)
PHP1,422.24
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP1,269.86 |
5 + | PHP1,045.11 |
- RS Stock No.:
- 801-6902
- Mfr. Part No.:
- 0712217
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Phoenix Contact TCP Thermal Circuit Breaker
The compact TCP range of miniature thermal circuit breakers from Phoenix contacts have an integrated switching function which enables instant re-closure to ensure the availability of the system.
Features and Benefits
IP40 rating
Slow blow fuse
Only 8.2mm wide
Re-closable
Available with nominal current levels from 0.1 to 10 A
Screw or spring cage connections used as a basic terminal block
Slow blow fuse
Only 8.2mm wide
Re-closable
Available with nominal current levels from 0.1 to 10 A
Screw or spring cage connections used as a basic terminal block
Note
When mounted in rows, the nominal device current can be limited to just 80% or must be over dimensioned accordingly.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Phoenix Contact Circuit Breakers
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Number of Poles | 1 |
Voltage Rating | 65 V dc, 250V ac |
Width | 8.2mm |
Series | TCP 2A |
Rated AC Voltage | 250V |
Rated DC Voltage | 65V |
Overall Length | 55mm |
Overall Depth | 44.5mm |
Circuit Breaker Type | Thermal Magnetic Circuit Breaker |