- RS Stock No.:
- 788-4537
- Mfr. Part No.:
- 1-5502776-2
- Manufacturer:
- COMMSCOPE
Discontinued product
- RS Stock No.:
- 788-4537
- Mfr. Part No.:
- 1-5502776-2
- Manufacturer:
- COMMSCOPE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Commscope SC to ST Duplex Adapter
SC to ST duplex adapter with a beige plastic housing and a metal alignment sleeve and stainless steel retention clip. Includes black plastic protective caps and covers. The SC to ST duplex adapter has a recommended panel cut out size of 26.1 x 9.6 mm with 30.7 mm fixing centres.
Note
CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.
Commscope Range
Specifications
Attribute | Value |
---|---|
Connector Type | SC to SC |
Single/Multimode | Multimode |
Simplex/Duplex | Duplex |
Colour | Brown |
Housing Material | Plastic |
Connector Type A | SC |
Connector Type B | SC |