TE Connectivity Amplimite HD-20 37 Way Right Angle Through Hole D-sub Connector Socket, with 4-40 UNC, Threaded Insert
- RS Stock No.:
- 782-9662
- Mfr. Part No.:
- 5745784-4
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-9662
- Mfr. Part No.:
- 5745784-4
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
AMPLIMITE D-Sub Connector, HD-20 318 PCB Mount Series, with Threaded Inserts
AMPLIMITE HD-20 318 mount d-sub plug and receptacle connectors with zinc threaded inserts. These PCB mount d-sub connectors have an 8.08 footprint with right angle posts, tin plated steel front shells, 94V-0 thermoplastic housings and tin plated brass eyelets. The AMPLIMITE HD-20 318 mount d-sub receptacle connectors are preloaded with size 20 DF posted socket contacts made from phosphor bronze and the plug connectors are preloaded with size 20 DF posted brass pin contacts. Both socket and pin contacts have tin on the termination end with the entire contact nickel underplated along with two options of gold duplex plating on the mating end (please see table for details). These AMPLIMITE HD-20 318 board mount d-sub connectors are also available with or without tin plated copper alloy boardlocks (please see table for details).
Tin plated steel shell
Black thermoplastic 94V-0 housing
Tin plated brass eyelets
Clear Chromate plated Zinc threaded inserts or screwlocks
Tin plated copper alloy boardlocks
8.08mm footprint
Black thermoplastic 94V-0 housing
Tin plated brass eyelets
Clear Chromate plated Zinc threaded inserts or screwlocks
Tin plated copper alloy boardlocks
8.08mm footprint
Note
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Mounting Hardware | 4-40 UNC, Threaded Insert |
Housing Material | Thermoplastic |
Voltage Rating | 250 V ac |
Contact Plating | Gold |
Series | Amplimite HD-20 |
Contact Material | Phosphor Bronze |