TE Connectivity Gel Filled Cable Jointing Kit 14 → 2AWG

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

TE Connectivity GTAP Gel Tap Splice Kit

GTAP gel tap splice kits for connecting, insulating and sealing low voltage splices of up to1000V in underground and overhead environments.The GTAP splice connector accepts a wide range of cables, both copper and aluminium, and has four ports for additional flexibility. The hinged enclosure is installed over the splice connector and has a snap-lock mechanism to ensure the cover remains closed.The PowerGel sealing gel which is already in the cover provides pressure on the cable and the connector creating a moisture seal which is specially formulated for use in high temperature environments of -40 to +105°C. The PowerGel also acts as a vibration damper and can be pulled away allowing safe re-entry to the connection without the need for cutting tools.These GTAP gel tap splices are ideal for use in street lighting applications.
Stock number 782-4989 accepts cable diameters of AWG 14 to AWG 2 (2 - 35mm2)
Stock number 782-4998 accepts cable diameters of AWG 14 to AWG 2/0 (2 - 70mm2)

Specifications
Attribute Value
Cable Size 14 → 2AWG
Material Gel Filled
Temporarily out of stock - back order for despatch 13/02/2020, delivery within 5 working days from desptach date
Price Each
PHP 1,329.30
(exc. VAT)
PHP 1,488.82
(inc. VAT)
units
Per Unit
1 - 4
PHP1,329.30
5 - 24
PHP1,272.36
25 - 74
PHP1,213.06
75 - 149
PHP1,172.73
150 +
PHP1,141.10
Related Products
Bicast® inline steel wire armoured cable joints cover ...
Description:
Bicast® inline steel wire armoured cable joints cover a range of cables from 2 core 1.5mm² to 4 core 120mm² SWA, and can also be used on other types of cable.,The kits conform to BS691. Features a lightweight, easy flow, ...
Description:
The Raytech Rapid Joint is a ready to use cable joint with radial closing, the half shell which is prefilled with a suitable gel with high electrical and sealing characteristics, simply snaps together to provide fast and easy installation. Suitable ...
The Raytech CLIK -FIRE is a fast, ready ...
Description:
The Raytech CLIK -FIRE is a fast, ready to use joint for 0.6/1 kV extruded cables. Formed by a robust case which is pre-filled with a suitable gel, which snaps closed to provide fast and easy installation. Available in 2 ...
The RayGel Plus PowerGel cable joints are designed ...
Description:
The RayGel Plus PowerGel cable joints are designed for single and multi-core polymeric cables 0.6/1kV, covering and sealing the joint quickly and easily. Easy installationHumidity and water protectionIdeal for outdoor and direct buried applications (IP68)Full branch capabilitiesJoint design optimized with ...