- RS Stock No.:
- 718-7189
- Mfr. Part No.:
- 965430-1
- Manufacturer:
- TE Connectivity
1615 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 5)
PHP8.512
(exc. VAT)
PHP9.533
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 120 | PHP8.512 | PHP42.56 |
125 - 370 | PHP8.02 | PHP40.10 |
375 - 995 | PHP7.142 | PHP35.71 |
1000 + | PHP6.266 | PHP31.33 |
*price indicative |
- RS Stock No.:
- 718-7189
- Mfr. Part No.:
- 965430-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Connector Type | Plug |
Body Material | Nylon 66 |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 2 |
Tab Width | 6.35mm |
Series | 965430 |