Keysight Technologies 53230A Frequency Counter, 0 Hz Min, 350MHz Max, 12 Digit Resolution - Factory Calibrated
- RS Stock No.:
- 713-4298
- Mfr. Part No.:
- 53230A
- Manufacturer:
- Keysight Technologies
3 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP340,312.42
(exc. VAT)
PHP381,149.91
(inc. VAT)
Units | Per Unit |
1 + | PHP340,312.42 |
- RS Stock No.:
- 713-4298
- Mfr. Part No.:
- 53230A
- Manufacturer:
- Keysight Technologies
Legislation and Compliance
- COO (Country of Origin):
- MY
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 350MHz |
Minimum Frequency | 1 (DC) mHz |
Resolution | 12 Digit |
Calibrated | Factory Calibrated |
Pulse Width Resolution | 40ns |
Maximum Input Voltage | 5 V, 50 V |
Minimum Input Voltage | -50 V, -5 V |
Input Impedance | 1 MΩ, 50 Ω |
Connector Type | BNC |
Dimensions | 261.2 x 302.2 x 103.8mm |
Width | 302.2mm |
Length | 261.2mm |
Minimum Operating Temperature | 0°C |
Height | 103.8mm |
Plug Type | Europe, UK |
Weight | 3.9kg |
Model Number p | 53230A |
Maximum Operating Temperature | +55°C |