Keysight Technologies 34907A Data Acquisition Multifunction Module for Data Acquisition & Switch Unit

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): MY
Product Details

34907A Multifunction Module

The Keysight 34907A allows great flexibility for a variety of sense and control applications. It combines two 8-bit ports of digital input and output, a 100 kHz gated totalizer, and two ± 12V analog outputs—all on a single earth referenced module. The digital inputs and totalizer input may be included in a scan. Alarm limits for the digital and event counter inputs are evaluated continuously, capturing and logging alarm conditions even between scans.

Keysight Technologies Data Acquisition Accessories

The Keysight Technologies multifunction module combines two 8-bit ports of digital input and output has an operating voltage of 42V with 400mA current. The digital inputs and totalizer input may be included in a scan. Alarm limits for the digital and event counter inputs are evaluated continuously, capturing and logging alarm conditions even between scans. It is used in sense and control applications.

Keysight USB Data Acquisition (DAQ)
The Keysight USB Data Acquisition (DAQ) family offers the choice and flexibility to create standalone or modular solutions that expand and evolve according to test requirements.

Features and Benefits

• 100kHz totalizer input
• 85 channels/sec speed
• Two +/-12V analogue outputs

Keysight USB Data Acquisition (DAQ)

The Keysight USB Data Acquisition (DAQ) family offers the choice and flexibility to create standalone or modular solutions that expand and evolve according to test requirements.

Specifications
Attribute Value
Accessory Type Multifunction Module
For Use With Data Acquisition & Switch Unit
2 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 27,431.80
(exc. VAT)
PHP 30,723.62
(inc. VAT)
units
Per Unit
1 +
PHP27,431.80
Related Products
The Keysight 34946A microwave switch for the 34980A ...
Description:
The Keysight 34946A microwave switch for the 34980A Multifunction Switch/Measure Unit offers bi-directional switching for test signals from DC to 26.5 GHz. These switches provide excellent insertion loss, isolation, and VSWR specification. The microwave switches are configured as two independent ...
The Keysight 34905A and 34906A RF multiplexers offer ...
Description:
The Keysight 34905A and 34906A RF multiplexers offer broadband switching capabilities for high frequency and pulsed signals. Use them to route test signals between your device under test and your signal generator, oscilloscope, spectrum analyzer, or other instrumentation. The RF ...
The Keysight 34131A is a heavy-duty hard cover ...
Description:
The Keysight 34131A is a heavy-duty hard cover carrying case constructed from rugged ABS and has a rubber-grip, steel handles and steel latches. Extra storage beneath the instrument can hold manuals and other accessories. The case can be padlocked for ...
Designed for saving, archiving, reading out and analysing ...
Description:
Designed for saving, archiving, reading out and analysing individual readings and measurement series, Testo's software's main function is to give graphical presentation of data. Using Testo measuring instruments, the results are transmitted to a PC via an interface, this software ...