- RS Stock No.:
- 702-7942
- Mfr. Part No.:
- 34906A
- Manufacturer:
- Keysight Technologies
Discontinued product
- RS Stock No.:
- 702-7942
- Mfr. Part No.:
- 34906A
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
34905A 50Ω & 34906A 75Ω Dual 4-Channel RF Multiplexers
The Keysight 34905A and 34906A RF multiplexers offer broadband switching capabilities for high frequency and pulsed signals. Use them to route test signals between your device under test and your signal generator, oscilloscope, spectrum analyzer, or other instrumentation. The RF multiplexers are arranged as two independent 1x4 multiplexers, each with a common shield and a switched center conductor. Connections can be made directly to SMB inputs with 2 GHz usable bandwidth, or to the BNC-to-SMB adapters provided with 1GHz bandwidth. Multiple banks may be cascaded together for applications requiring even larger topologies—create a stubless 16:1multiplexer in a single frame.
Supplied with
BNC to SMB adapter cables
Keysight USB Data Acquisition (DAQ)
The Keysight USB Data Acquisition (DAQ) family offers the choice and flexibility to create standalone or modular solutions that expand and evolve according to test requirements.
Specifications
Attribute | Value |
---|---|
Accessory Type | Dual 4 Channel RF Multiplexer |
For Use With | Data Acquisition & Switch Unit |