- RS Stock No.:
- 700-9629
- Mfr. Part No.:
- SMB6121A1-3GT30G-5-50
- Manufacturer:
- Amphenol RF
3 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
67 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP443.46
(exc. VAT)
PHP496.68
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP443.46 |
10 - 49 | PHP430.16 |
50 - 99 | PHP417.26 |
100 - 249 | PHP404.74 |
250 + | PHP392.60 |
- RS Stock No.:
- 700-9629
- Mfr. Part No.:
- SMB6121A1-3GT30G-5-50
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Amphenol 50 Ohm SMB RF Coaxial Crimp Plug Connectors
50 Ohm SMB RF coaxial plug connectors with quick connect/disconnect snap-on mating and crimp termination. These 50 Ohm SMB RF coax cable mount plugs have a gold plated body, gold plated centre contact and conform to the requirements of MIL-C-39012 and have an interface in compliance with MIL-STD-348. Typical applications for these SMB plug connectors include automotive, base stations, PC/LAN, instrumentation, radio boards, telecoms, test and measurement and video systems.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol - SMB Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMB Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174/U, RG188 A/U, RG316/U |
Body Plating | Gold |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |