Analog Devices EVAL-PRAOPAMP-4RZ, Operational Amplifier Evaluation Board

  • RS Stock No. 698-1649
  • Mfr. Part No. EVAL-PRAOPAMP-4RZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Universal Precision Op Amp Evaluation Board

Evaluation boards from Analog Devices which accommodate Single, Dual or Quad operational amplifiers in SOIC packages. They provide the user with multiple choices and extensive flexibility for different circuit applications and configurations. Note that these evaluation boards are unpopulated.

The following evaluation boards are available:

698-1630 EVAL-PRAOPAMP-1RZ For Single Op Amp in SOIC8 package • 144 6432 EVAL-PRAOPAMP-1RJZ For Single Op Amp in SOT23-5 package
144 6433 EVAL-PRAOPAMP-1RMZ For Single Op Amp in MSOP8 package
698-1637 EVAL-PRAOPAMP-2RZ For Dual Op Amp in SOIC8 package
698-1649 EVAL-PRAOPAMP-4RZ For Quad Op Amp in SOIC14 package

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Analogue Function Operational Amplifier
Kit Classification Evaluation Board
8 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 1,214.10
(exc. VAT)
PHP 1,359.79
(inc. VAT)
units
Per Unit
1 +
PHP1,214.10
Related Products
chiliboard Sensors Sandwich by Grinn consists of sensors ...
Description:
chiliboard Sensors Sandwich by Grinn consists of sensors and is suitable for use with chiliboard and liteboard. • Integrated environmental sensor form Bosch Sensortec BME280 • Light sensor from Lite-On LTR-329ALS-01 • Temperature sensor from Microchip MCP9808-E/MS • 3-Axes accelerometer ...
This is a simple yet enjoyable twig to ...
Description:
This is a simple yet enjoyable twig to use. The piezo can be connected to digital outputs, and will emit a tone when the output is high. Alternatively it can be connected to an analog pulse-width modulation output to generate ...
The MikroElektronika ADC 6 click is an advanced ...
Description:
The MikroElektronika ADC 6 click is an advanced 24-bit multi-channel analogue to digital converter. It has 8 fully differential or 15 single-ended/pseudo sampling inputs and very flexible routing capabilities. This ADC 6 click is the AD7124-8, an 8 channel, 24-bit ...
HZ to V click is a device that ...
Description:
HZ to V click is a device that can convert input frequency of the signal with virtually any wave shape to a DC voltage output, with a level proportional to the input frequency. It has a linear response, and by ...