TDK-Lambda Switching Power Supply, LS100-24, 24V dc, 4.5A, 100W, 1 Output, 125 → 373 V dc, 88 → 264 V ac
- RS Stock No.:
- 680-2802
- Mfr. Part No.:
- LS100-24
- Manufacturer:
- TDK-Lambda
2 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
590 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
Was PHP4,000.75
You pay
PHP2,600.49
(exc. VAT)
PHP2,912.55
(inc. VAT)
units | Per Unit |
1 - 9 | PHP2,600.49 |
10 - 49 | PHP2,548.48 |
50 + | PHP2,497.51 |
- RS Stock No.:
- 680-2802
- Mfr. Part No.:
- LS100-24
- Manufacturer:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
Product Details
TDK-Lambda Switch Mode Power Supply
The TDK-Lambda LS series 100W single output AC to DC embedded switch mode power supply has an output current rating of 4.5A at 24VDC. It has a universal input supply voltage rating from 88VAC to 264VAC.
Note:
Operating temperatures are with de-rating
MTBF to MIL-HDBK-217F
Note:
Operating temperatures are with de-rating
MTBF to MIL-HDBK-217F
Features and Benefits
Compact size
High MTBF up to 900,000 hours
Low cost
Overcurrent protection
Overvoltage protection
Superior operating temperature performance up to 70°C
Very high efficiency up to 87%
Withstands 300VAC surges (minimum 5 seconds)
Easier system cooling
High MTBF up to 900,000 hours
Low cost
Overcurrent protection
Overvoltage protection
Superior operating temperature performance up to 70°C
Very high efficiency up to 87%
Withstands 300VAC surges (minimum 5 seconds)
Easier system cooling
Applications
Automated service
Factory automation
General purpose
LED lighting and display
Test and measurement
Factory automation
General purpose
LED lighting and display
Test and measurement
Certifications
EN 60950-1
EN 61000-3-2 (power factor correction)
EN55011/EN55022-B
FCC-B
IEC 60950-1
UL 60950-1
EN 61000-3-2 (power factor correction)
EN55011/EN55022-B
FCC-B
IEC 60950-1
UL 60950-1
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 4.5A |
Power Rating | 100W |
Number of Outputs | 1 |
Input Voltage | 125 → 373 V dc, 88 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 6.3in |
Width | 3.8in |
Depth | 1.5in |
Efficiency | 86% |
Maximum Temperature | +70°C |
Weight | 600g |
Minimum Temperature | -25°C |