- RS Stock No.:
- 680-2297
- Mfr. Part No.:
- 1-1544408-3
- Manufacturer:
- TE Connectivity
5200 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 100)
PHP6.552
(exc. VAT)
PHP7.338
(inc. VAT)
Units | Per Unit | Per Pack* |
100 - 400 | PHP6.552 | PHP655.20 |
500 - 2400 | PHP6.388 | PHP638.80 |
2500 - 4900 | PHP6.229 | PHP622.90 |
5000 - 9900 | PHP6.073 | PHP607.30 |
10000 + | PHP5.921 | PHP592.10 |
*price indicative |
- RS Stock No.:
- 680-2297
- Mfr. Part No.:
- 1-1544408-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TE Connectivity Positive Lock Connector Housings - 250 Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Connector Type | Receptacle |
Length | 24.5mm |
Colour | Natural |
Tab Width | 6.35mm |