02-09-5142 Molex STANDARD .093" Female Crimp Terminal Contact 18AWG

  • RS Stock No. 670-0242
  • Mfr. Part No. 02-09-5142
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex 2.36mm Diameter Pin and Receptacle Crimp Terminals

2.36mm diameter pin and receptacle crimp terminals with an industry standard size which allows them to be used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 series connector housings. These crimp terminals can be used in either plug or receptacle housings for design flexibility and are available with a tin or gold plating and a range of wire sizes.

Application:

• Consumer Electronics
• Communications
• Networking
• Portable Devices

Approvals

UL (E29179); CSA (LR 19980); EAMCL

Molex 2.36mm Diameter Standard .093" Pin and Socket Range

Specifications
Attribute Value
Gender Female
For Use With STANDARD .093" Connector Housing
Series STANDARD .093"
Minimum Wire Size mm² 0.3mm²
Maximum Wire Size mm² 0.8mm²
Termination Method Crimp
Minimum Wire Size AWG 22AWG
Contact Plating Gold
Maximum Wire Size AWG 18AWG
Contact Material Brass
Series Number 1381
Maximum Contact Resistance 10mΩ
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
100 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 100)
PHP 55.71
(exc. VAT)
PHP 62.40
(inc. VAT)
units
Per Unit
Per Pack*
100 - 900
PHP55.71
PHP5,571.00
1000 - 2900
PHP53.423
PHP5,342.30
3000 - 7400
PHP51.994
PHP5,199.40
7500 - 14900
PHP50.647
PHP5,064.70
15000 +
PHP49.361
PHP4,936.10
*price indicative
Packaging Options:
Related Products
Amphenol FCI Minitek™ Crimp Contact 2.00mm female socket ...
Description:
Amphenol FCI Minitek™ Crimp Contact 2.00mm female socket crimp for use within the Minitek range of CTW active latch housings, see stock number 673-7616 typical. Phosphor Bronze MaterialGold plating thickness on contact area: 714-2404 has 0.76 μm and 771-0114 has ...
EdgeLock wire connectors offer space savings and positive ...
Description:
EdgeLock wire connectors offer space savings and positive locking for secure mating to PCB edge cards. Typically the header is soldered to the PCB, which adds space and assembly steps. Extra steps are involved if rework is required. EdgeLock is ...
Squba 1.80mm-Pitch Sealed Wire-to-Wire Connector System is a ...
Description:
Squba 1.80mm-Pitch Sealed Wire-to-Wire Connector System is a patent-pending design that carries 6.0A of current to deliver reliable power in a wide range of space-constrained applications. Consumer Liquid Dispensing EquipmentHVAC EquipmentSecurity SystemsOutdoor LightingLandscaping EquipmentCommercial ...
These small waterproof relay connectors are designed primarily ...
Description:
These small waterproof relay connectors are designed primarily for use in automobiles. With tolerance to harsh enviroments they provide an improved harness assembly process thanks to a grommet with a rear cover. Mechanical lock prevents incomplete matingTwo plate spring mechanism ...