- RS Stock No.:
- 667-2581
- Mfr. Part No.:
- U8001A
- Manufacturer:
- Keysight Technologies
- RS Stock No.:
- 667-2581
- Mfr. Part No.:
- U8001A
- Manufacturer:
- Keysight Technologies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies Bench Power Supply, LCD Screen, 7.3kg Weight - U8000 Series - U8001A
For reliable and fuss-free circuit testing, choose this bench power supply from Keysight Technologies. This straightforward unit delivers single-output, non-programmable DC power, making it an efficient choice for general industrial applications. Built-in overvoltage and overcurrent protection safeguards your connected kit against damage caused by power spikes. The device's backlit LCD screen keeps you in the picture, as it's clearly visible in most lighting conditions. To minimise errors and reduce set-up time, a handy save-and-recall function lets you store three states. Don't worry about accidental changes to your settings, as the product's keypad locks out tampering.
Features & Benefits
• Rotary knob allows for quick and simple voltage and current control
• Stable output during load changes, thanks to its superior line and load regulation of
• Stable output during load changes, thanks to its superior line and load regulation of
Applications
• Avionics
• Laboratories and testing facilities
• Electronics manufacturing
• Laboratories and testing facilities
• Electronics manufacturing
Are the buttons on this bench power supply labelled?
Yes, the unit's front panel function buttons are labelled, which makes operation easy as pie.
Keysight Power Supplies
Specifications
Attribute | Value |
---|---|
Series | U8000 |
Model Number | U8001A |
Number of Outputs | 1 |
Output Voltage | 0 → 30V |
Supply Voltage | 110 V ac, 230V ac |
Output Current | 3A |
Power Rating | 90W |
Number of Displays | 2 |
Type | Digital |
Bench Power Supply Type | Adjustable Power Supply |
Digital/Analogue | Digital |
Output Connector | Binding Post Terminal |
Input Connector | IEC 320 |
Minimum Temperature | 0°C |
Maximum Temperature | +55°C |