- RS Stock No.:
- 547-9675
- Mfr. Part No.:
- TAJE106K050RNJ
- Manufacturer:
- KYOCERA AVX
Available for back order.
Added
Price Each (In a Pack of 25)
PHP128.474
(exc. VAT)
PHP143.891
(inc. VAT)
Units | Per Unit | Per Pack* |
25 - 100 | PHP128.474 | PHP3,211.85 |
125 - 600 | PHP115.128 | PHP2,878.20 |
625 - 1225 | PHP103.787 | PHP2,594.675 |
1250 - 2475 | PHP95.299 | PHP2,382.475 |
2500 + | PHP90.641 | PHP2,266.025 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 547-9675
- Mfr. Part No.:
- TAJE106K050RNJ
- Manufacturer:
- KYOCERA AVX
Legislation and Compliance
Product Details
AVX TAJ (E) Series of Tantalum Capacitors
The TAJ series from AVX offers a wide range of general purpose, SMT chip tantalum capacitors. These robust capacitors have a CV range 0.10-2200μF / 2.5-50V and are available in 17 different case sizes. AVXs TAJ capacitors have a J-lead construction and are an excellent choice for entertainment systems and general low power DC/DC applications.
Features & Benefits
General purpose SMT chip tantalum capacitors
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
Applications
Entertainment systems
Low power DC/DC applications
Low power DC/DC applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-43 |
Equivalent Series Resistance | 1Ω |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 4.1mm |
Dimensions | 7.3 x 4.3 x 4.1mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Leakage Current | 5 μA |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -10% |
Terminal Type | Surface Mount |
Dissipation Factor | 6% |
Tolerance Plus | +10% |