- RS Stock No.:
- 512-667
- Manufacturer:
- RS PRO
17 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP5,606.44
(exc. VAT)
PHP6,279.21
(inc. VAT)
Units | Per Unit |
1 - 5 | PHP5,606.44 |
6 - 11 | PHP5,438.25 |
12 + | PHP5,275.11 |
- RS Stock No.:
- 512-667
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RS PRO Hydraulic Spin-On Filter Can, 10 μm, 3/4 in, 65 L/min Maximum Flow Rate
Do you need to safeguard a hydraulic system's pump, valve, or circuit against contamination? To keep the system clean and reduce wear, simply mount this RS PRO spin-on filter can inline using the threaded mounting holes on the top of the head.
A three-function valve provides efficient operation. Once the opening pressure is attained, a forward bypass valve enables unfiltered oil to bypass the contaminated element. A reverse flow valve allows reverse flow through the filter head, eliminating the need to back-flush the element. During element changes, a non-return valve stops the supply line from draining.
The filter bowl is composed of cold-drawn steel and the filter head is made of spheroidal graphite cast iron, making it a long-lasting component that can withstand a variety of industrial applications. These types of low-pressure filters are commonly found in agricultural and mining machinery.
A three-function valve provides efficient operation. Once the opening pressure is attained, a forward bypass valve enables unfiltered oil to bypass the contaminated element. A reverse flow valve allows reverse flow through the filter head, eliminating the need to back-flush the element. During element changes, a non-return valve stops the supply line from draining.
The filter bowl is composed of cold-drawn steel and the filter head is made of spheroidal graphite cast iron, making it a long-lasting component that can withstand a variety of industrial applications. These types of low-pressure filters are commonly found in agricultural and mining machinery.
Features and Benefits
- BSP (British Standard Pipe) 3/4 (Filter), G 3/4 (Element) connection thread
- Filtration size of 10 μm
- Maximum flow rate of 65 L/min
- Maximum operating pressure of 12 bar
- Operating temperature of -32ºC to +100ºC
- Nitrile rubber seal
- Thread size of 3/4 in
- BSP (Filter), G (Element/Indicator) thread standard
Specifications
Attribute | Value |
---|---|
Filtration Size | 10µm |
Connection Thread | BSP 3/4 (Filter), G 3/4 (Element) |
Maximum Operating Pressure | 12 bar |
Maximum Flow Rate | 65L/min |
Thread Standard | BSP (Filter), G (Element/Indicator) |
Thread Size | 3/4in |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -32°C |