- RS Stock No.:
- 512-635
- Manufacturer:
- RS PRO
42 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP3,904.69
(exc. VAT)
PHP4,373.25
(inc. VAT)
Units | Per Unit |
1 - 5 | PHP3,904.69 |
6 - 11 | PHP3,807.08 |
12 + | PHP3,711.89 |
- RS Stock No.:
- 512-635
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RS PRO Hydraulic Spin-On Filter Can, 10 μm, 3/4 in, 95 L/min Maximum Flow Rate
Do you need to protect a pump, valve, or circuit in a hydraulic system against contamination? Use this RS PRO spin-on filter can. You can install it inline using the threaded mounting holes on the top of the head to prevent wear and keep the system clean.
For high efficiency, the filter comes with a three-function valve. The first valve is a forward bypass valve, which allows unfiltered oil to bypass the contaminated area once the opening pressure is reached. Reverse flow through the filter head is enabled via a reverse flow valve, which eliminates the need to back-flush the element. Finally, a non-return valve keeps the supply line from draining during element changes.
For long-lasting use in harsh industrial environments, the filter head is made of spheroidal graphite cast iron, and the filter bowl is made of durable cold-drawn steel. Low-pressure filter cans like this one are typically found in mining equipment and agricultural applications.
For high efficiency, the filter comes with a three-function valve. The first valve is a forward bypass valve, which allows unfiltered oil to bypass the contaminated area once the opening pressure is reached. Reverse flow through the filter head is enabled via a reverse flow valve, which eliminates the need to back-flush the element. Finally, a non-return valve keeps the supply line from draining during element changes.
For long-lasting use in harsh industrial environments, the filter head is made of spheroidal graphite cast iron, and the filter bowl is made of durable cold-drawn steel. Low-pressure filter cans like this one are typically found in mining equipment and agricultural applications.
Features and Benefits
- G 1-1/4 connection thread
- Filtration size of 10 μm
- Maximum flow rate of 95 L/min
- Maximum operating pressure of 12 bar
- Operating temperature of -32ºC to +100ºC
- Nitrile rubber seal
- Thread size of 1-1/4 in
- G thread standard
Specifications
Attribute | Value |
---|---|
Filtration Size | 10µm |
Connection Thread | G 1-1/4 |
Maximum Operating Pressure | 12 bar |
Maximum Flow Rate | 95L/min |
Thread Standard | G |
Thread Size | 1-1/4in |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -32°C |