- RS Stock No.:
- 512-578
- Manufacturer:
- RS PRO
3 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP7,414.41
(exc. VAT)
PHP8,304.14
(inc. VAT)
Units | Per Unit |
1 - 5 | PHP7,414.41 |
6 - 11 | PHP7,191.98 |
12 + | PHP6,976.22 |
- RS Stock No.:
- 512-578
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RS Spin-on Heads and Filters
An RS Brand range of Spin-On filters which can either be used as suction filters or as return line filters as they are ideally suited to low pressure applications.
Aluminium filter head
NBR (Buna-N®) sealings
Port connections: BSP, NPT, SAE Flange, SAE O-ring thread
Up to 14 bar / 200 PSI operating pressure
Up to 460 l/min / 120 US GPM nominal flow rate
NBR (Buna-N®) sealings
Port connections: BSP, NPT, SAE Flange, SAE O-ring thread
Up to 14 bar / 200 PSI operating pressure
Up to 460 l/min / 120 US GPM nominal flow rate
Note
Use Glass Fibre Elements for longer lasting filtration with absolute 10 micron.
Medium & Low Pressure
Specifications
Attribute | Value |
---|---|
Filtration Size | 10µm |
Connection Thread | BSP 1-1/4 (Filter), G 1-1/4 (Element) |
Maximum Operating Pressure | 12 bar |
Maximum Flow Rate | 95L/min |
Thread Standard | BSP (Filter), G (Element/Indicator) |
Thread Size | 1-1/4in |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -32°C |