White Button Tactile Switch, DPDT- NO/NC 5 A @ 12 V dc

  • RS Stock No. 507-485
  • Mfr. Part No. LPI5412R1K147XX
  • Manufacturer Apem
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Tactile Ring Illuminated LPI Series

Front mounting illuminated momentary switches to IP53
The clear actuator versions, have fully illuminated red actuators and allow customers the option to add their own marking and legend (see 507-485, 507-302, 507-352 & 507-374)
Versions marked with 'OPEN' arrows are available with blue, red or green ring illumination
5A 12Vdc versions have NO/NC contacts min. 50,000 cycles (increasing to 1,000,000 at 100mA)
50mA 24Vdc versions have NO contacts with min. 5,000,000 cycles
Designed to meet the requirements of EN81-70
Panel mounting into 39mm knockout (To facilitate front panel mounting of the 12V versions, the screw terminal block can be easily removed from actuator housing, by depressing 2 retaining clips)

//media.rs-online.com/t_line/L0507302-01.jpg
Specifications
Attribute Value
Contact Configuration DPDT- NO/NC
Terminal Type Screw
Actuator Colour White
Actuator Type Button
Illuminated Yes
Contact Current Rating 5 A @ 12 V dc
Contact Material Gold Plated Silver
Mechanical Life 1000000Operations
Discontinued product