Molex, RJ45, Male Cat5 RJ45 Connector

  • RS Stock No. 386-2772
  • Mfr. Part No. 95043-2881
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Molex Cat5e Shielded RJ45 Modular Plug Connectors - 95043 Series

95043 series Cat 5e shielded RJ45 modular plug connectors with a short body design for use with round cable. These Cat5e RJ45 plugs have shields that offer EMI and RFI protection. The housings are made form clear polycarbonate and versions are available with a black boot that provides additional strain relief to the cable. The contacts of these cat5e RJ45 plug connectors are gold plated with IDT terminations. Stock number 386-2772 is suitable for use with a cable diameter of 5.10 mm to 5.60 mm
Stock number 386-2744 is suitable for use with a cable diameter of 5.10 mm to 5.60 mm and has a black insulating boot
Stock number 386-2766 is suitable for use with a cable diameter of 5.60 mm to 6.20 mm and has a black insulating boot

Features and Benefits

• Short body design
• Shielded for EMI and RFI protection
• Black boot for additional strain relief
• IDT termination interface

Product Application Information

These cat5e shielded RJ45 plug connectors are ideal for use in voice, data and high speed networking applications in the consumer, datacommunications, industrial and networking industries

Specifications
Attribute Value
Gender Male
Ethernet Connector Type RJ45 Connector
LAN Category Cat5
Mounting Type Cable Mount
Number of Ports 1
Number of Ways 8
Connector Type RJ45
Shield Type Shielded
Length 11.68mm
Depth 21.65mm
Series RJ45
Series Number 95043
Contact Material Brass
Contact Plating Gold
170 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 5)
PHP 97.96
(exc. VAT)
PHP 109.72
(inc. VAT)
units
Per Unit
Per Pack*
5 +
PHP97.96
PHP489.80
*price indicative
Related Products
From Phoenix Contact, a series of 8 position ...
Description:
From Phoenix Contact, a series of 8 position RJ45 connectors. These IP20 RJ45 connectors benefit from IDC fast connection technology making them ideal for time critical situations. The connectors have copper alloy contacts with gold over nickel plating, ensuring optimum ...
From Phoenix Contact, the CUC series of 8 ...
Description:
From Phoenix Contact, the CUC series of 8 position RJ45 Push-Pull Advance connectors. These IP65/IP67 RJ45 connectors benefit from IDC fast connection technology making them ideal for time critical situations. They also have a locking system which prevents inadvertent removal. ...
Supports High-Speed LAN TransmissionSupports Gigabit Ethernet (1000BASE-T) and ...
Description:
Supports High-Speed LAN TransmissionSupports Gigabit Ethernet (1000BASE-T) and Fast Ethernet (100BASE-TX) high-speed LAN transmission.EMI protection (TM21-P-88P) 360° coverage of the engagement area with a metal shield assures protection against electromagnetic interference. When mated with corresponding connector ...
Brought to you by RS Pro, a range ...
Description:
Brought to you by RS Pro, a range of modular data plugs for networking, telecom and communications, offered in RJ10, RJ45, RJ11, and RJ22 versions. Data connectors accept stranded cables from 26 - 24 AWG. All models are highly reliable ...