- RS Stock No.:
- 345-1079
- Mfr. Part No.:
- R286300752
- Manufacturer:
- Radiall
6 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP16,527.07
(exc. VAT)
PHP18,510.32
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP16,527.07 |
5 - 9 | PHP16,237.10 |
10 - 24 | PHP15,946.54 |
25 - 49 | PHP15,359.15 |
50 + | PHP14,874.35 |
- RS Stock No.:
- 345-1079
- Mfr. Part No.:
- R286300752
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
SHF 4.2 M very low leakage hyper-frequency cables
Cables fitted with straight SMA male gold-plated connectors.
These cables offer a minimum attenuation for a low weight and cable diameter.
Compared to a traditional low leakage cable with an identical diameter, the gain in attenuation is approximately 30%.
They are available in two lengths.
These cables offer a minimum attenuation for a low weight and cable diameter.
Compared to a traditional low leakage cable with an identical diameter, the gain in attenuation is approximately 30%.
They are available in two lengths.
Specifications
Attribute | Value |
---|---|
Connector 1 | SMA |
Terminated/Unterminated | Terminated |
Connector 2 | SMA |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Outer Diameter | 4.10mm |
Characteristic Impedance | 50 Ω |
Length | 1m |
Sheath Colour | Green |
Capacitance | 91pF/m |
Insulation Material | PTFE |