Rockfall Black Fibreglass Toe Capped Women's Safety Boots, UK 7, EU 41
- RS Stock No.:
- 260-3154
- Mfr. Part No.:
- VX950A-07
- Manufacturer:
- Rockfall
Subtotal (1 pair)**
Was PHP6,956.19
You pay
PHP6,721.57
(exc. VAT)
PHP7,528.16
(inc. VAT)
5 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Pair(s) | Per Pair |
---|---|
1 + | PHP6,721.57 |
**price indicative
- RS Stock No.:
- 260-3154
- Mfr. Part No.:
- VX950A-07
- Manufacturer:
- Rockfall
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Rockfall | |
Gender | Women | |
Shoe Size EU | 41 | |
Shoe Size UK | 7 | |
Shoe Size US | 8 | |
Colour | Black | |
Safety Toe Type | Fibreglass | |
Select all | ||
---|---|---|
Manufacturer Rockfall | ||
Gender Women | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||