- RS Stock No.:
- 168-1353
- Mfr. Part No.:
- DM91
- Manufacturer:
- FLIR
Discontinued product
- RS Stock No.:
- 168-1353
- Mfr. Part No.:
- DM91
- Manufacturer:
- FLIR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FLIR DM91 Digital Multimeter
The DM91 digital multimeter is ergonomic and easy to use, perfect for measuring voltage, frequency, resistance, capacitance and temperatures which will help to verify problems by giving accurate readings. an affordable. The non-contact multimeter features a LED worklight, a backlit digital screen alongside an analog bar graph which responds to changing values. The DM91 is a true RMS digital multimeter with a Type-K Thermocouple, ideal for electricians, service technicians, and HVAC professionals. With features including LoZ, VFD Mode and uA current measurement capability, the DM91 gives you trusted readings to troubleshoot and repair a wide range of electrical and electronic systems.
Features and Benefits
- AC/DC voltage: 1000V
- Frequency: 100kHz
- Resistance: 500MΩ
- Capacitance: 40mF
- Temperature: -40˚C to 400˚C
- User-friendly design with an intuitive interface and enhanced ergonomics
- VFD and LoZ voltage
- Includes a built-in non-contact AC voltage detector
- Verify problems with accurate readings
- μA range for flame sensors
- Work longer with flexible battery options, powerful LED work lights, and rugged, drop-tested design
- Detect and document intermittent trends using the data logging mode with onboard storage of 40k measurements
- Send readings via METERLiNK to compatible
- FLIR infrared cameras to embed data into live or saved thermal images
- Wirelessly connect to FLIR Tools or the FLIR InSite workflow management application, for efficient troubleshooting and streamlined inspections
- Cat IV 600V, Cat III 1000V
Applications
- Electricians
- Service Technicians
- HVAC/R Professionals
FLIR
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | DM91 |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 50MΩ |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum Capacitance Measurement | 10mF |
Absolute Maximum Temperature Measurement | +400 °C, +752°F |
Maximum Frequency | 100kHz |
Safety Category Level | CAT III, CAT IV |
Weight | 536g |
Width | 49mm |
Height | 200mm |
Best AC Current Accuracy | ±1.5 % |
Length | 95mm |
Dimensions | 200 x 95 x 49mm |
Battery Type | AAA, LiPo |
Safety Category Voltage | 600 V, 1000V |
Best DC Current Accuracy | ±1 % |
Best Capacitance Measurement Accuracy | ±1.9 % |
Best Resistance Measurement Accuracy | ±0.9 % |
Best Temperature Measurement Accuracy | ±1 % |
Best DC Voltage Accuracy | ±0.09 % |
Best AC Voltage Accuracy | ±1 % |