Pycom OEM Reference Design for Pycom OEM Modules

  • RS Stock No. 144-6583
  • Mfr. Part No. Pycom OEM Reference Board
  • Manufacturer Pycom
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Pycom OEM Reference Board

The Pycom OEM reference board is designed to mount your Pycom OEM modules for testing and prototyping. This reference board enables the same functionality and pin-out as the developer version of the modules. The Pycom OEM reference board can be mounted straight out of the box.

WLAN (WiFi) - Pycom

Specifications
Attribute Value
Kit Classification Reference Design
For Use With Pycom OEM Modules
Kit Name OEM
43 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 1,106.00
(exc. VAT)
PHP 1,238.72
(inc. VAT)
units
Per Unit
1 +
PHP1,106.00
Related Products
The SiPy is a MicroPython enabled WiFi, Bluetooth ...
Description:
The SiPy is a MicroPython enabled WiFi, Bluetooth and Sigfox development board designed specifically for IoT applications. At its heart is the Espressif ESP32 System on Chip (SoC) featuring a dual-core microcontroller, WiFi, Bluetooth, Sigfox and 512 KB RAM. All ...
The BP35C0 is a 920MHz specified low-power wireless ...
Description:
The BP35C0 is a 920MHz specified low-power wireless module compatible with Wi-SUN (Wireless Smart Utility Network), an international wireless communication standard optimized for smart communities. A built-in 32bit high-power microcontroller makes it ideal for embedding in a variety of HEMS ...
The Pycom Gpy is a MicroPython enabled micro ...
Description:
The Pycom Gpy is a MicroPython enabled micro controller combined with WiFi, BLE and cellular LTE CAT M1/NB1. The GPy gives you full flexibility during testing, installation, deployment and is delivered RCM, IC, CE and FCC certified.Pycom modules are powered ...
The SDRPlay RSP1A is an entry-level SDR receiver, ...
Description:
The SDRPlay RSP1A is an entry-level SDR receiver, upgrading from the original RSP1 model. This powerful, wideband 14-bit SDR is the perfect receiver for all-round general coverage from 1kHz to 2GHz. Simply connect the RSP1A to your computer and add ...