Microchip TC74A2 Series Digital Temperature Sensor, Voltage Output, Through Hole Mount, I2C, SMBus, ±2°C, 5 + Tab Pins
- RS Stock No.:
- 137-1036
- Mfr. Part No.:
- TC74A2-5.0VAT
- Manufacturer:
- Microchip
5 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 5)
PHP94.68
(exc. VAT)
PHP106.04
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 5 | PHP94.68 | PHP473.40 |
10 - 20 | PHP92.314 | PHP461.57 |
25 + | PHP90.004 | PHP450.02 |
*price indicative |
- RS Stock No.:
- 137-1036
- Mfr. Part No.:
- TC74A2-5.0VAT
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
TC74 Digital Thermal Sensors
The TC74 series of digital thermal sensors convert temperature into digital form through the on-chip thermal sensing element.
The sensors are particularly suited for thermal protection and thermal control applications.
The sensors are particularly suited for thermal protection and thermal control applications.
Features;
2Wire serial interface
2.7 V to 5.5 V voltage range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Temperature & Humidity Sensors, Microchip
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Voltage |
Interface Type | I2C, SMBus |
Accuracy | ±2°C |
Mounting Type | Through Hole |
Pin Count | 5 + Tab |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 to +125 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | TO-220 |
Length | 10.54mm |
Series | TC74A2 |
Height | 15.57mm |
Width | 4.7mm |
Resolution | 8 bit |
Dimensions | 10.54 x 4.7 x 15.57mm |