- RS Stock No.:
- 136-5760
- Mfr. Part No.:
- 1009-846
- Manufacturer:
- Megger
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP485,298.05
(exc. VAT)
PHP543,533.82
(inc. VAT)
Units | Per Unit |
1 + | PHP485,298.05 |
- RS Stock No.:
- 136-5760
- Mfr. Part No.:
- 1009-846
- Manufacturer:
- Megger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Megger Low Resistance Ohmmeter
The Megger low resistance ohmmeter with RSCAL calibration is capable of delivering 10A into measurements up to 250mohm and 1A into measurements up to 2.5ohm on one of nine ranges and 5 measurement modes. The duration of each test may be up to 60 seconds. The heavy-duty low resistance ohmmeter combines rugged construction with accuracy and ease of use. It features an internal rechargeable battery and can operate from the mains supply, even if the battery is completely flat. It has rotary switch controls that are simple and easy to operate in all the weather conditions and with gloved hands. It has a large, clear, backlit LCD that is easy to read from a distance.
Features and Benefits
On-board memory storage for test results up to 200 records
Auto power OFF function conserves battery
Interchangeable test leads terminations
High input protection to 600V, inadvertent connection to line or UPS voltage will not blow the fuse
High or low output power selection for condition diagnosis
Rechargeable battery or line power supply, continuous operation, even with dead battery
Removable lid facilitates easy test lead connection
Rotary switch selects one of 5 test modes, including auto start on connection, providing ease of use
Rugged case well suited to transportation with shoulder strap and lead set pouch
Auto power OFF function conserves battery
Interchangeable test leads terminations
High input protection to 600V, inadvertent connection to line or UPS voltage will not blow the fuse
High or low output power selection for condition diagnosis
Rechargeable battery or line power supply, continuous operation, even with dead battery
Removable lid facilitates easy test lead connection
Rotary switch selects one of 5 test modes, including auto start on connection, providing ease of use
Rugged case well suited to transportation with shoulder strap and lead set pouch
Applications
Aircraft maintenance
Electric motors and generators
Inter-cell connections on battery systems
Quality control of resistive components
Switch and contact breaker resistance
Transformers
Wire and cable resistance
Electric motors and generators
Inter-cell connections on battery systems
Quality control of resistive components
Switch and contact breaker resistance
Transformers
Wire and cable resistance
Certifications
IEC61010-1
IEC61326-1
IP54 rated battery
IP65 rated
IEC61326-1
IP54 rated battery
IP65 rated
Specifications
Attribute | Value |
---|---|
Maximum Resistance Measurement | 25000 Ω |
Resistance Measurement Resolution | 10µΩ |
Measurement Type | Low Resistance |
Battery Life | 1000 Tests |
Battery Type | 6V |
Power Source | Battery |
Weight | 6.7kg |
Height | 181mm |
Length | 315mm |
Maximum Accuracy | +0.2 % |
Maximum Operating Temperature | +50°C |
Minimum Accuracy | -0.2 % |
Model Number p | 1009-846 |
Plug Type | Type A Plug |
Minimum Operating Temperature | -10°C |
Width | 285mm |