Amphenol Industrial, Easy & Safe IP67 Red Wall Mount 3P + E Right Angle Industrial Power Socket, Rated At 16A, 415 V
- RS Stock No.:
- 135-8599
- Mfr. Part No.:
- 2CMA101221R1000 316ERS6W
- Manufacturer:
- ABB
5 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP3,005.59
(exc. VAT)
PHP3,366.26
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP3,005.59 |
5 + | PHP2,705.03 |
- RS Stock No.:
- 135-8599
- Mfr. Part No.:
- 2CMA101221R1000 316ERS6W
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
ABB Easy and Safe Outlet Sockets, IP67
ABB Easy and Safe range of outlet sockets available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, IP67 rating. Flexible membrane and threaded inserts with rear knock outs (16A M20, 32A M25) Ideal for light industrial applications, constructions sites, farms etc.
Features and Benefits
IP67 Rated
PA6 Plastic Material
Compact design
Clearly marked terminals
ABB Easy and Safe Industrial Connectors
Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P + E |
Voltage Rating | 415 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Right Angle |
Termination Method | Screw |
Series | Easy & Safe |
IP Rating | IP67 |
Cable CSA | 1 → 2.5mm² |
Colour | Red |