- RS Stock No.:
- 135-3968
- Mfr. Part No.:
- LC1D65AEHE
- Manufacturer:
- Schneider Electric
2 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP28,002.45
(exc. VAT)
PHP31,362.74
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP28,002.45 |
5 + | PHP27,162.37 |
- RS Stock No.:
- 135-3968
- Mfr. Part No.:
- LC1D65AEHE
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Product Details
Schneider Electric LC1D TeSys D Contactors Range
TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.
Features and Benefits
Typically, applications include resistive loads and motor control
Highly reliable
Excellent quality
TeSys D Green contactors keep the same high resistance to shock and vibration as TeSys D, their coils offer a wider control voltage band and a lower permanent consumption
Built-in auxiliary contacts for added switching capability
Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
Can be panel mounted with screws or DIN Rail mounted
Bidirectional peak limiting diode suppressor to protect the coil
Easily installed accessories
Flexible control circuit to suit a wide range of applications
Highly reliable
Excellent quality
TeSys D Green contactors keep the same high resistance to shock and vibration as TeSys D, their coils offer a wider control voltage band and a lower permanent consumption
Built-in auxiliary contacts for added switching capability
Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
Can be panel mounted with screws or DIN Rail mounted
Bidirectional peak limiting diode suppressor to protect the coil
Easily installed accessories
Flexible control circuit to suit a wide range of applications
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
What accessories are available?
Auxiliary contact blocks with serrated wiping action
Front mount dust tight auxiliary contact blocks
Pneumatic time delay blocks
Transient voltage surge suppressors
Interface modules and electronic timers
Mechanical latching blocks
Front mount dust tight auxiliary contact blocks
Pneumatic time delay blocks
Transient voltage surge suppressors
Interface modules and electronic timers
Mechanical latching blocks
Is the TeSys D range a double break pole type contactor?
Yes, the TeSys D range uses linear translation movement that provides double breaking of the poles.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110 V ac/dc |
Number of Poles | 3 |
Contact Voltage Rating | 690 V ac |
Contact Current Rating | 65 A |
Range | TeSys D |
Power Rating | 30 kW |
Series | LC1D |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 2 |
Terminal Type | Screw |
Width | 120mm |
Length | 55mm |
Depth | 122mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Maximum Operating Temperature | +60°C |
Pole and Throw Configuration | 3PST |
Minimum Operating Temperature | -25°C |
Mounting Style | DIN Rail Mount |