- RS Stock No.:
- 122-6551
- Mfr. Part No.:
- MARTC70
- Manufacturer:
- Martindale
Discontinued product
- RS Stock No.:
- 122-6551
- Mfr. Part No.:
- MARTC70
- Manufacturer:
- Martindale
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
TC70 Soft Carrying Case
TC70 Soft carry case for the Martindale VT25 and VT28 voltmeters and the PD690 proving device.
The clear front pocket allows the proving unit to be used without having to remove it from the case. A handy neck strap is included.
The clear front pocket allows the proving unit to be used without having to remove it from the case. A handy neck strap is included.
Martindale Lock-Off Kits, Voltage Indicators and Proving Units
Specifications
Attribute | Value |
---|---|
Accessory Type | Soft Carry Case |
For Use With | PD690 Proving Device, VT25 Voltage Tester, VT28 Voltage Tester |
Dimensions | 100 x 100 x 320mm |
Height | 320mm |
Length | 100mm |
Width | 100mm |