- RS Stock No.:
- 122-5295
- Mfr. Part No.:
- 2061981-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 122-5295
- Mfr. Part No.:
- 2061981-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity FULLAXS Acessories
A range of panel accessories for the FullAXS Mini range of connectors from TE Connectivity FullAXS mini connector sealing system. For direct connection, cable assemblies plug into optical transceivers or other connectors through the bulkhead system. See part number 122-5295 typically. A waterproof protection cap is also available, to provide full sealing when cable assemblies are not in use. See part number 122-5289 typically.
Features and Benefits
Transceiver fully protected in the bulkhead
Bayonet locking
Same bulkhead used for fibre, RJ45. Power, signal, PoE
Keying
Ingress protection IP65/67
Waterproof cap with fixing tail to secure to bulkhead frame.
Bayonet locking
Same bulkhead used for fibre, RJ45. Power, signal, PoE
Keying
Ingress protection IP65/67
Waterproof cap with fixing tail to secure to bulkhead frame.
Specifications
Attribute | Value |
---|---|
Accessory Type | FullAXS Mini Bulkhead |
Length | 29.2mm |
Width | 31.2mm |
Depth | 14.8mm |
For Use With | FullAxs Mini Connectors |