Netgear ProSAFE, 26 Port Smart Switch
- RS Stock No.:
- 121-8136
- Mfr. Part No.:
- GS728TX-100NES
- Manufacturer:
- Netgear
Discontinued product
- RS Stock No.:
- 121-8136
- Mfr. Part No.:
- GS728TX-100NES
- Manufacturer:
- Netgear
- COO (Country of Origin):
- CN
NETGEAR ProSAFE S3300 Smart Managed Switch Series
The Netgear ProSafe S3300 Smart Managed Stackable Series is the blueprint for a dependable future-proof network. The ProSafe S3300 series sets new standards in defining flexibility and choice for SMBs looking to leverage reliable, future proof technologies. Packed with rich enterprise-class feature sets and advanced security measures, it is the only advanced smart managed switch platform to offer both dedicated 10GBASE-T and SFP+ uplink and stacking connectivity in both PoE+ and non-PoE configurations
Performance
L2 Services - VLANs
L2 Services - Availability
L2 Services - Multicast Filtering
Stacking
L3 Services – DHCP
L3 Services - IPv4 Routing
Link Aggregation
Network Monitoring and Discovery Services
Network Security
Quality of Service (QoS)
Management
NETGEAR Warranty
L2 Services - VLANs
L2 Services - Availability
L2 Services - Multicast Filtering
Stacking
L3 Services – DHCP
L3 Services - IPv4 Routing
Link Aggregation
Network Monitoring and Discovery Services
Network Security
Quality of Service (QoS)
Management
NETGEAR Warranty
Features:
S3300-28X: 28-port Gigabit Stackable Smart Managed Switch (RS 121-8136)
24 Gigabit copper ports
2 dedicated 10G SFP+ Fiber ports supporting 10G and 1000M speeds (stacking at 10G only)
2 dedicated 10GBASE-T copper ports supporting 10G/1G/100M speeds (stacking at 10G only)
S3300-28X-PoE+: 28 PoE+ port Gigabit Stackable Smart Managed Switch (RS 121-8137)
24 PoE+-capable Gigabit copper ports
PoE Budget of 195W extendable to 740W with supplemental RPS
2 dedicated 10G SFP+ Fiber ports supporting 10G and 1000M speeds (stacking at 10G only)
2 dedicated 10GBASE-T copper ports ports supporting 10G/1G/100M speeds (stacking at 10G only)
S3300-28X: 28-port Gigabit Stackable Smart Managed Switch (RS 121-8136)
24 Gigabit copper ports
2 dedicated 10G SFP+ Fiber ports supporting 10G and 1000M speeds (stacking at 10G only)
2 dedicated 10GBASE-T copper ports supporting 10G/1G/100M speeds (stacking at 10G only)
S3300-28X-PoE+: 28 PoE+ port Gigabit Stackable Smart Managed Switch (RS 121-8137)
24 PoE+-capable Gigabit copper ports
PoE Budget of 195W extendable to 740W with supplemental RPS
2 dedicated 10G SFP+ Fiber ports supporting 10G and 1000M speeds (stacking at 10G only)
2 dedicated 10GBASE-T copper ports ports supporting 10G/1G/100M speeds (stacking at 10G only)
Features:
S3300-52X: 52-port Gigabit Stackable Smart Managed Switch (RS 121-8138)
48 Gigabit copper ports
2 dedicated 10G SFP+ Fiber ports supporting 10G and 1000M speeds (stacking at 10G only)
2 dedicated 10GBASE-T coppper ports supporting 10G/1G/100M speeds (stacking at 10G only)
S3300-52X-PoE+: 52 PoE+ port Gigabit Stackable Smart Managed Switch (RS 121-8139)
48 PoE+-capable Gigabit copper ports
PoE Budget of 390W extendable to 1,440W with RPS
2 dedicated 10G SFP+ Fiber ports supporting 10G and 1000M speeds (stacking at 10G only)
2 dedicated 10GBASE-T Copper Ports supporting 10G/1G/100M speeds (stacking at 10G only)
S3300-52X: 52-port Gigabit Stackable Smart Managed Switch (RS 121-8138)
48 Gigabit copper ports
2 dedicated 10G SFP+ Fiber ports supporting 10G and 1000M speeds (stacking at 10G only)
2 dedicated 10GBASE-T coppper ports supporting 10G/1G/100M speeds (stacking at 10G only)
S3300-52X-PoE+: 52 PoE+ port Gigabit Stackable Smart Managed Switch (RS 121-8139)
48 PoE+-capable Gigabit copper ports
PoE Budget of 390W extendable to 1,440W with RPS
2 dedicated 10G SFP+ Fiber ports supporting 10G and 1000M speeds (stacking at 10G only)
2 dedicated 10GBASE-T Copper Ports supporting 10G/1G/100M speeds (stacking at 10G only)
Netgear Managed Switches
Netgear's Layer 2 Managed Switches offer superior value with a lower cost per port than other leading competitors. Everything necessary for easy set-up comes in the box, including; uplinks, stacking ports, stacking cables and a rack mounting kit. Administration from remote locations is straightforward with Netgear's web interface. Every Fast Ethernet Managed Switch offers high performance via two Gigabit ports for connectivity to servers and the network backbone.
Attribute | Value |
---|---|
Number of Ports | 26 |
PoE - Power Over Ethernet | No |
RJ45 Ports | 24 |
SFP Ports | 2 |
Network Speed Class | Gigabit |
Height | 43mm |
Model | ProSAFE |
Width | 440mm |
Depth | 257mm |
Dimensions | 440 x 257 x 43mm |