Bosch GLM 30 Laser Measure, 0.15 → 30m Range, ±2 mm Accuracy

  • RS Stock No. 113-8670
  • Mfr. Part No. 0601072570
  • Manufacturer Bosch
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Bosch GLM 30 Battery, Professional, Compact Distance Laser Measure Range Finder.

Bosch GLM 30 is a compact easy to use, battery operated laser measure, range finder with an LCD display all IP 54 rated. The GLM 30 has a one touch button function, back-lit, easy to read screen provides you with a clear, easy to read display, accurate measurements and auto-sum function. With a measurement range of 30 metres the GLM 30 has everything you will need wrapped in a pocket sized, compact hardwearing package.

Features and Benefits.

• GLM 30 laser measure, range finder.
• Compact, pocket size, ergonomic design.
• LCD display.
• Backlit.
• Easy to read.
• 3-Line display.
• One touch button function.
• Auto-sum function (automatically adds measurements together)
• IP 54 rated.
• Intuitive.
• Reliable results (ISO certification).
• Distance, incline, wall area.
• Measuring range up to 30 m.
• Laser class 2.
• Laser diode 635 nm.
• Measurement is metric.
• Batteries required 2 x 1.5 V AAA, LR03.
• Total weight 0.9 kg.
• Internal and external use.
• Hardwearing.

GLM 30 dimensions.

• Height 24 mm.
• Length 105 mm.
• Width 41 mm

Typical Applications.

• Internal and external.
• Any application where a measurement is required with a 30-metre range.

Other Bosch Laser Measures Available?

• Stock number 1138670, GLM 30, 30 m range.
• Stock number 6927162, GLM 250, 250 m range.
• Stock number 6609530, GLM 40, 40 m range.
• Stock number 1138671, GLM 50C, 50 m range.
• Stock number 6927169, GLM 150, 150m range.
• Stock number 7646357, GLM 50 C, 50 m range.
• Stock number 7646410, GCL 25, 30 m range, tripod compatible.
• Stock number 7358700, GLM 80, 80 m range.
• Stock number 7646414, GLM 80 + R60, 80 m range.
• Stock number 7646423, GLM 250VF, 250 m range.

What is included?

• Laser measure range finder.
• Protective bag (woven nylon), belt loop.
• 2 x 1.5 V AAA, LR03 batteries.

FAQ’s.

Are batteries supplied with the measure?

• Yes, batteries are supplied, 2 x 1.5 V LR03, AAA batteries.

Is this laser IP rated?

• Yes, the laser measure is IP 54 rated (dust and splash protected).

Can this laser measure be mounted on a tripod?

• The GLM 30 cannot be tripod mounted there is no tripod mounting point.

Standards

IP 54

Specifications
Attribute Value
Measurement Range 0.15 → 30m
Accuracy ±2 mm
Imperial or Metric Metric
Display Type LCD
Laser Class Class 2
Laser Wavelength 635nm
Power Source Battery
Weight 100g
Model Number p GLM 30
27 In Global stock for delivery within 4 - 8 working days
Price Each
Was PHP6,380.16
PHP 5,869.75
(exc. VAT)
PHP 6,574.12
(inc. VAT)
units
Per Unit
1 +
PHP5,869.75
Related Products
The Leica laser distance meter is a 120m ...
Description:
The Leica laser distance meter is a 120m measuring range device that meets industrial standards to be dust-tight and protected against water jets. In addition, it passes drop tests of up to 2m height. It has an integrated tilt sensor ...
A conventional tape measure is reliable, but an ...
Description:
A conventional tape measure is reliable, but an old school source of information. To save time, money and put accuracy to the next level, you need a reliable measurement to keep up with your increasing requirements.We are proudly introducing our ...
Leica DISTO™ D110. A compact and ergonomic laser ...
Description:
Leica DISTO™ D110. A compact and ergonomic laser distance meter with Bluetooth Smart technology. This device enables you to easily create floor plans, take effortless distance and area measurements. Whether an interior designer, painter or building contractor, the Leica DISTO™ ...
Laser distance meter with angle function. • Point-precise ...
Description:
Laser distance meter with angle function. • Point-precise measuring with laser to determine lengths exactly• The area & volume functions permit the acquisition of room sizes, for example to calculate material quantities• 360° inclination sensor for determining the horizontal & ...