- RS Stock No.:
- 111-6753
- Manufacturer:
- RS PRO
1 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
71 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP1,867.89
(exc. VAT)
PHP2,092.04
(inc. VAT)
units | Per Unit |
1 - 9 | PHP1,867.89 |
10 - 24 | PHP1,811.85 |
25 - 49 | PHP1,757.49 |
50 - 99 | PHP1,704.77 |
100 + | PHP1,653.62 |
- RS Stock No.:
- 111-6753
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Flange Mount Dual USB A Connector (IP67)
A highly reliable dual USB A connector designed for flange mounting and suitable for connection or charging a wide range of devices and equipment.
Featuring an integral cap manufactured from robust thermoplastic capable and featuring Copper Alloy contacts with a Gold plating and a Nickel plated Copper Alloy shell for excellent conductivity, corrosion protection and wear resistance.
Suitable for panel and cable mounting and rated to IP67 for protection from dust and dirt this USB socket is versatile, tough and hardwearing and with the integral protective dust cap it is suitable of harsh and dirty environments.
Features and Benefits
- 2 x USB A flange mount socket
- Protective dust cap
- Gold plated copper contacts for corrosion resistance
- Minimum operating temperature of -40°C
- Maximum operating temperature of +105°C
- 1.5 A current rating
- IP67 waterproof rating
- Insulation resistance of 100 MΩ
- Contacts resistance of 30 mΩ
- Dimensions of 48 x 46 x 27 mm
- C4 panel
- IP67 rated
- Countersunk screw holes
Standards and Approvals: RoHS compliant
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Panel Mount |
USB Type | A |
Body Orientation | Straight |
IP Rating | IP67 |
Number of Ports | 1 |
Current Rating | 1.5A |
Contact Material | Copper Alloy, Gold Plated |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | +105°C |
Orientation | Straight |