- RS Stock No.:
- 111-6749
- Manufacturer:
- RS PRO
- RS Stock No.:
- 111-6749
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO IP67 USB-A 2.0 Panel mount socket
A highly reliable Type A USB connector designed for panel mounting and suitable for connection or charging a wide range of devices and equipment.
Manufactured from robust thermoplastic capable of withstanding accidental damage and featuring Copper Alloy contacts with a Gold plating and a Nickel plated Copper Alloy shell for excellent conductivity, corrosion protection and wear resistance.
Suitable for panel and cable mounting and rated to IP67 for protection from dust and water the USB socket is versatile, tough, hardwearing and suitable for use in harsh environments.
Features and Benefits
- USB-A panel mount socket
- Gold plated copper alloy contacts for corrosion resistance
- Minimum operating temperature of -40°C
- Maximum operating temperature of +80°C
- 1.5 A current rating
- IP67 waterproof rating
- Insulation resistance of 1000 MΩ
- Contacts resistance of 30 mΩ
- Dimensions of 32.9 x 28.6 x 19 mm
- IP67 rated
- Suitable wire size of 22 -28 AWG
Standards and Approvals: RoHS compliant
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Panel Mount |
USB Type | A |
IP Rating | IP67 |
Body Orientation | Straight |
Number of Ports | 1 |
Current Rating | 1.5A |
Contact Material | Copper Alloy, Gold Plated |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | +105°C |
Orientation | Straight |