- RS Stock No.:
- 911-5820
- Mfr. Part No.:
- MCP809T-450I/TT
- Manufacturer:
- Microchip
Available for back order.
Added
Price Each (On a Reel of 3000)
PHP11.128
(exc. VAT)
PHP12.463
(inc. VAT)
Units | Per Unit | Per Reel* |
3000 + | PHP11.128 | PHP33,384.00 |
*price indicative |
- RS Stock No.:
- 911-5820
- Mfr. Part No.:
- MCP809T-450I/TT
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP809 Processor Supervisory Circuit
Supervisory & Reset Circuits - Microchip
Specifications
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Output Driver | Active Low, Push-Pull |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 3 |
Dimensions | 2.9 x 1.3 x 0.95mm |
Maximum Monitored Voltage | 4.5V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Monitored Voltage | 4.37V |
Minimum Operating Supply Voltage | 1 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |