- RS Stock No.:
- 738-6395
- Mfr. Part No.:
- MCP101-300DI/TO
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 738-6395
- Mfr. Part No.:
- MCP101-300DI/TO
- Manufacturer:
- Microchip
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
MCP101 Microcontroller Supervisory and Reset Circuit
Supervisory & Reset Circuits - Microchip
Specifications
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Output Driver | Active High, Push-Pull |
Mounting Type | Through Hole |
Package Type | TO-92 |
Pin Count | 3 |
Dimensions | 4.71 x 3.62 x 4.62mm |
Maximum Monitored Voltage | 3V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Monitored Voltage | 2.92V |
Minimum Operating Supply Voltage | 1 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |