Maxim DS1233-5+, Voltage Supervisor 4.62V, Reset Input 3-Pin, TO-92

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 1
Output Driver Active Low, Open Drain
Power Fail Detection Yes
Mounting Type Through Hole
Package Type TO-92
Pin Count 3
Manual Reset Yes
Maximum Reset Active Time 450ms
Dimensions 4.95 x 3.94 x 4.95mm
Height 4.95mm
Minimum Monitored Voltage 4.62V
Width 3.94mm
Minimum Operating Temperature -40 °C
Maximum Monitored Voltage 4.75V
Minimum Operating Supply Voltage 1.2 V
Maximum Operating Supply Voltage 5.5 V
Length 4.95mm
Maximum Operating Temperature +85 °C
70 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 77.65
(exc. VAT)
PHP 86.97
(inc. VAT)
units
Per Unit
1 - 9
PHP77.65
10 - 49
PHP70.25
50 - 99
PHP68.65
100 - 249
PHP67.02
250 +
PHP65.67
Related Products
Overload protection Current limitation Short-circuit protection Thermal shutdownOvervoltage ...
Description:
Overload protection Current limitation Short-circuit protection Thermal shutdownOvervoltage protection Electrostatic discharge (ESD) protection.
BD42754FPJ-C is a voltage regulator featuring 45V absolute ...
Description:
BD42754FPJ-C is a voltage regulator featuring 45V absolute maximum voltage with 1ch Reset and offers the output current of 500 mA while limiting the low quiescent current. This regulator is therefore ideal for applications requiring a direct connection to the ...
BD4275FP2-C are automotive suited voltage regulator with 1ch ...
Description:
BD4275FP2-C are automotive suited voltage regulator with 1ch Reset and offers the output current of 500mA while limiting the low quiescent current. These regulators are therefore ideal for applications requiring a direct connection to the battery and a low current ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage DetectorSupply Voltage SupervisorPower Supply SupervisorMicroprocessor ...