Maxim MAX1232ESA+, Voltage Monitor, 4.5 V, 4.75 V, WDT, Reset Input 8-Pin, SOIC

  • RS Stock No. 622-8383
  • Mfr. Part No. MAX1232ESA+
  • Manufacturer Maxim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Voltage Supervisor Type Microprocessor Voltage Monitor
Number of Supervisors 1
Watchdog Timer Yes
Manual Reset Yes
Maximum Reset Threshold Voltage 4.74V
Minimum Reset Threshold Voltage 4.25V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4mm
Minimum Operating Supply Voltage 4.5 V
226 Within 5 working day(s) (Global stock)
7 Within 4 working day(s) (Global stock)
Price Each
PHP 250.54
(exc. VAT)
PHP 280.60
(inc. VAT)
units
Per Unit
1 - 9
PHP250.54
10 - 49
PHP243.02
50 - 99
PHP182.50
100 - 249
PHP177.58
250 +
PHP173.12
Packaging Options:
Related Products
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
The MIC5280 is a high performance, low dropout ...
Description:
The MIC5280 is a high performance, low dropout regulator, offering a very low noise output with a very wide input voltage operating range, up to 120V DC input voltage.Ideal for high input voltage applications such as industrial and telecom, the ...