Maxim MAX692ACSA+, Processor Supervisor 4.4V, WDT 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microprocessor Supervisory & Reset Circuits (4.0V to 4.4V), Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 1
Output Driver Active Low, Push-Pull
Watchdog Timer Yes
Power Fail Detection Yes
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Battery Backup Switching Yes
Maximum Reset Active Time 280ms
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Maximum Monitored Voltage 4.5V
Maximum Operating Temperature +70 °C
Maximum Operating Supply Voltage 5.5 V
Length 5mm
Minimum Operating Temperature 0 °C
Minimum Monitored Voltage 4.4V
Minimum Operating Supply Voltage 1 V
Width 4mm
25 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 412.09
(exc. VAT)
PHP 461.54
(inc. VAT)
units
Per Unit
1 - 9
PHP412.09
10 - 49
PHP402.08
50 - 99
PHP385.47
100 - 249
PHP381.69
250 +
PHP377.87
Packaging Options:
Related Products
PP 8 Series 8W medical approved ErP level ...
Description:
PP 8 Series 8W medical approved ErP level V compliant plug in power supplies available in UK 3 pin format or EU 2 pin format. These medical plug in power supplies have a 100 to 240 Vac universal input with ...
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
The MIC4680 SuperSwitcher™ is an easy-to-use fixed or ...
Description:
The MIC4680 SuperSwitcher™ is an easy-to-use fixed or adjustable output voltage step-down (buck) switch-mode voltage regulator. The 200kHz MIC4680 achieves up to 1.3A of continuous output current over a wide input range in a 8-pin SOIC. SOIC-8 package with up ...
ROHM's secondary LDO regulators were designed to maximize ...
Description:
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. ROHM's 500mA variable secondary LDO regulators for local power supplies allow arbitrary setting of the output voltage(1.0V-4V ...