Maxim DS1233-5+, Voltage Supervisor 4.62V, Reset Input 3-Pin, TO-92

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 1
Output Driver Active Low, Open Drain
Power Fail Detection Yes
Mounting Type Through Hole
Package Type TO-92
Pin Count 3
Manual Reset Yes
Maximum Reset Active Time 450ms
Dimensions 4.95 x 3.94 x 4.95mm
Height 4.95mm
Minimum Operating Temperature -40 °C
Width 3.94mm
Minimum Monitored Voltage 4.62V
Minimum Operating Supply Voltage 1.2 V
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Length 4.95mm
Maximum Monitored Voltage 4.75V
860 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 10)
PHP 61.049
(exc. VAT)
PHP 68.375
(inc. VAT)
units
Per Unit
Per Tube*
10 +
PHP61.049
PHP610.49
*price indicative
Related Products
Overload protection Current limitation Short-circuit protection Thermal shutdownOvervoltage ...
Description:
Overload protection Current limitation Short-circuit protection Thermal shutdownOvervoltage protection Electrostatic discharge (ESD) protection.
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage DetectorSupply Voltage SupervisorPower Supply SupervisorMicroprocessor ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage DetectorSupply Voltage SupervisorPower Supply SupervisorMicroprocessor ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies. Supply Voltage DetectorSupply Voltage SupervisorPower Supply SupervisorMicroprocessor ...