DiodesZetex APX809-23SAG-7, Processor Supervisor 2.25V 3-Pin, SOT-23

  • RS Stock No. 169-7364
  • Mfr. Part No. APX809-23SAG-7
  • Manufacturer DiodesZetex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Microprocessor Supervisory & Reset Circuits, Diodes Inc

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 1
Output Driver Active Low
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 3
Maximum Reset Active Time 280ms
Dimensions 3 x 1.4 x 1mm
Height 1mm
Width 1.4mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 1.1 V
Maximum Operating Temperature +85 °C
Length 3mm
Minimum Monitored Voltage 2.25V
Maximum Operating Supply Voltage 5.5 V
Maximum Monitored Voltage 2.3V
Discontinued product