Maxim DS1811R-10+T&R, Processor Supervisor 4.35V 3-Pin, SOT-23

  • RS Stock No. 165-8927
  • Mfr. Part No. DS1811R-10+T&R
  • Manufacturer Maxim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microprocessor Supervisory & Reset Circuits (4.0V to 4.4V), Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Specifications
Attribute Value
Number of Supervisors 1
Output Driver Active Low, Open Drain
Power Fail Detection Yes
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 3
Maximum Reset Active Time 300ms
Dimensions 2.92 x 1.3 x 0.94mm
Height 0.94mm
Maximum Monitored Voltage 4.49V
Maximum Operating Supply Voltage 5.5 V
Length 2.92mm
Minimum Monitored Voltage 4.35V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 1.3mm
Minimum Operating Supply Voltage 0 V
3000 In Global stock for delivery within 4 - 8 working days
Price Each (On a Reel of 3000)
PHP 95.93
(exc. VAT)
PHP 107.44
(inc. VAT)
units
Per Unit
Per Reel*
3000 +
PHP95.93
PHP287,790.00
*price indicative
Related Products
ST’s monolithic switching regulators offer high input-voltage capability, ...
Description:
ST’s monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
The flexible step-down switching regulator of the ROHM ...
Description:
The flexible step-down switching regulator of the ROHM is a switching regulator with built-in POWER MOSFET, which withstands high pressure. The operational frequency is freely configurable with external resistance. A wide input voltage range (7V to 35V) and temperature range ...
BD9845FV is an IC containing a circuit of ...
Description:
BD9845FV is an IC containing a circuit of switching regulator controller by pulse width modulation system. This circuit can be used for step-down DC/DC converter operation. In addition, the package is designed compact, and is optimum for compact power supply ...
Intelligent high-side switches provide one or more channel ...
Description:
Intelligent high-side switches provide one or more channel MOSFET output switches to drive inductive, capacitive or resistive loads. Multipower BCD technology0.5A four independent outputs9.5 to 35V supply voltage rangeInternal current limitNon-dissipative over-current protectionThermal shutdownUnder voltage ...