- RS Stock No.:
- 165-3522
- Mfr. Part No.:
- MCP131T-475E/TT
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 165-3522
- Mfr. Part No.:
- MCP131T-475E/TT
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP131 Microcontroller Supervisory and Reset Circuit
Supervisory & Reset Circuits - Microchip
Specifications
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Power Fail Detection | Yes |
Output Driver | Active Low |
Maximum Reset Active Time | 130ms |
Mounting Type | Surface Mount |
Package Type | SOT-23B |
Pin Count | 3 |
Dimensions | 3.04 x 1.4 x 1.02mm |
Maximum Monitored Voltage | 4.74V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Monitored Voltage | 4.63V |
Minimum Operating Supply Voltage | 1 V |
Minimum Operating Temperature | -40 °C |