Microchip MCP112T-315E/LB, Voltage Supervisor 3.08V 3-Pin, SC-70

  • RS Stock No. 165-3511
  • Mfr. Part No. MCP112T-315E/LB
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

MCP112 Microcontroller Supervisory and Reset Circuit

Supervisory & Reset Circuits - Microchip

Specifications
Attribute Value
Number of Supervisors 1
Output Driver Active Low
Power Fail Detection Yes
Mounting Type Surface Mount
Package Type SC-70
Pin Count 3
Maximum Reset Active Time 130ms
Dimensions 2.25 x 1.35 x 1mm
Height 1mm
Length 2.25mm
Minimum Monitored Voltage 3.08V
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Maximum Monitored Voltage 3.15V
Minimum Operating Supply Voltage 1 V
Width 1.35mm
Maximum Operating Supply Voltage 5.5 V
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
PHP 17.85
(exc. VAT)
PHP 19.99
(inc. VAT)
units
Per Unit
Per Reel*
3000 +
PHP17.85
PHP53,550.00
*price indicative